
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Torch
LED (monochrome)
12 h
rechargeable
Black
50 m
152 g
(Ø x L) 48 mm x 135 mm
1
230 V
Plastic
135 mm
48 mm
No
Impact-resistant plastic
1
NiMH rechargeable battery, 4.8 V/550 mAh
12 h
50 m
MultiLED
110 - 230 V/50 - 60 Hz
yes
Datasheet 868368 AccuLux MultiLED 413282 LED (monochrome) Torch rechargeable 12 h 152 g
User & Safety Instructions 868368 AccuLux MultiLED 413282 LED (monochrome) Torch rechargeable 12 h 152 g