
Number
Highlights & Details
Ansmann key ring light KL80R
- DimmableIntegrated USB-A plugRobust aluminium enclosureWith COB-LED, can be dimmed continuously from 10-100% light output
Technical specifications
- Luminous flux (range)
50 lm - 99.9 lm
- Product type
Keyring torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
10 m
- Weight
18 g
- Dim
(L x W x H) 55 x 22 x 12 mm
- No. of bulbs
1
- Technology
LiPo
- Light duration (high)
2.5 h
- Light duration (low)
30 h
- Illumination range (low)
4 m
- Luminous flux (high)
80 lm
- Luminous flux (low)
8 lm
- Material
Aluminium
- Width
22 mm
- Height
12 mm
- Length
55 mm
IPX3
IK07
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2749944 Ansmann KL80R 1600-0505 LED (monochrome) Keyring torch rechargeable 80 lm 18 g
User & Safety Instructions
User & Safety Instructions 2749944 Ansmann KL80R 1600-0505 LED (monochrome) Keyring torch rechargeable 80 lm 18 g
Warranty Terms
Warranty Terms 2749944 Ansmann KL80R 1600-0505 LED (monochrome) Keyring torch rechargeable 80 lm 18 g
Description
This text is machine translated.
Features
- LED torch in a miniature format for the bunch of keysElegant yet robust aluminum casing (IK07)With practical on/off key (with safety switching against unintentional activation)With COB-LED, can be dimmed continuously from 10-100% light outputEasy charging through integrated USB-A plugUltra-light, only 18 gBeam range up to 10mUp to 2.5 hours of lightIncl. Rechargeable Li-Po battery pack
Scope of delivery
- LED
- Accumulator
- User manual








