
Number
Highlights & Details
Ansmann LED torch adventure TA1800RF rechargeable
- POWERFUL 20W SMD-LED
- Up to 1,800 lumens and 9,500 Lux
- Continuously adjustable focus
- 3 light modes
- Light duration up to 5.5 hours
- With 6 bits. Li-ion rechargeable battery type 18650 (3.7V / 2000 mAh)
- Charging time of approximately 3.75 hours.
- Splash-protection according to IP44
- Shock-resistant aluminum + plastic housing (IK05)
- With 6 bits. Wrist strap
Technical specifications
- Splash-proof
- USB-C charging socket integrated in the housing
- Continuous focus (Zoom function)
- One-hand operation via side switch
- Charge status indicator integrated in the switch
- Charging time approx. 3.5 to 4 hours
- Overload protection and deep discharge protection integrated
- Protection class: IP44
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
SMD LED
- Light duration (max.)
6 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
195 m
- Weight
182 g
- Dim
(Ø x H) 35 mm x 35 mm
- No. of bulbs
1
- Technology
Li-ion
- Battery type
18650
- Operating voltage
3.7 V
- Light duration (high)
2.5 h
- Light duration (low)
6 h
- Light duration (medium)
5.5 h
- Illumination range (low)
50 m
- Illumination range (medium)
110 m
- Luminous flux (high)
1800 lm
- Luminous flux (low)
200 lm
- Luminous flux (medium)
900 lm
- Material
Aluminium (anodized)
Plastic
- Width
35 mm
- Height
35 mm
- Length
164 mm
- (Ø)
35 mm
- Features
Long range
- Waterproof
Yes
- Colour
Cool white
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3638637 Ansmann LED Taschenlampe Adventure TA1800RF wiederaufladbar 1600-0763 SMD LED Torch Long range rechargeable 1800 lm 6 h
User & Safety Instructions
User & Safety Instructions 3638637 Ansmann LED Taschenlampe Adventure TA1800RF wiederaufladbar 1600-0763 SMD LED Torch Long range rechargeable 1800 lm 6 h
Description
This compact LED torch in highly modern design is the perfect companion for everyday life and adventure. Whether on holiday, walking in the dark or in the forest – this faithful companion always brings the optimum light in the dark with its 3 light stages, no matter where possible.
The handy companion outdoors
The Adventure TA1800RF impresses with a pleasant weight of 182 g (incl. battery) and a length of 16.4 cm. Despite its slim design it provides an impressive 1,800 Lumen light output. With the continuous and the precise focusing the lamp brings an unbelievable 9,500 Lux and has an optimum illumination at a distance of up to 195 m.
Handy and versatile
Thanks to a handy casing it lies securely and skid-proof in the hand, even when wet or with gloves. The robust design, high-quality 20W SMD-LED technology and easy operation make it a reliable companion on trips, in the backpack or while camping. With an on/off key on the side housing of the lamp a simple operation is ensured with only one hand. Thanks to the wrist strap included, the lamp can be worn around the wrist at all times, making it always ready for use.
Robust, weatherproof and ready for any challenge
The Adventure TA1800RF defies the daily routine, because with IK05 it is protected against shocks and vibrations. Ideal for use while traveling, in tool box or with outdoor activities. Moreover, the lamp is reliably protected against splash water and the penetration of foreign bodies thanks to IP44. Whether it's rain, dust or harsh environments, this torch is always ready for use.
Strong light meets modern technology
This torch combines modern LED Power with the convenience of a built-in USB-C charging port - for fast, reliable and universal charging. No more searching for special cables - just connect, charge and start!
This text is machine translated.
Scope of delivery
- Torch
- Wrist strap
- Type 18650 Li-Ion battery
- User manual






