
Number
Highlights & Details
Ansmann LED torch Survival TS3000RF rechargeable
- HIGH-QUALITY 20 W SMD-LED
- Up to 3000 lumens and 13,850 Lux
- Light range of up to 235 meters
- Continuously adjustable focus
- 4 light modes
- Extremely long light duration of up to 15 h
- Including Li-Ion rechargeable battery type 21700 (3.7 V/4000 mAh)
- Can be used with Li-ion battery or 3× AAA-alkaline batteries (battery cartridge included in delivery)
- Charging time of approximately 2.5 h
- Splash-proof (IPX4 rating)
- Shock-resistant aluminum casing (IK07)
- Including Type-C charging cable
Technical specifications
- 20 W
- Product type
Torch
- Bulb type
SMD LED
- Light duration (max.)
15 h
- Power supply (LOV)
Li-ion rechargeables or battery-operated
- Illumination range (high)
234 m
- Weight
223 g
- Dim
(L x W x H) 207 x 103 x 103 mm
- Technology
Li-ion
- Battery type
21700
- Operating voltage
3.7 V
- Material
Aluminium
- Width
103 mm
- Height
103 mm
- Length
207 mm
IK07
IPX4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3555343 Ansmann LED Taschenlampe Survival TS3000RF wiederaufladbar 1600-0712 SMD LED Torch Li-ion rechargeables or battery-opera
User & Safety Instructions
User & Safety Instructions 3555343 Ansmann LED Taschenlampe Survival TS3000RF wiederaufladbar 1600-0712 SMD LED Torch Li-ion rechargeables or battery-opera
Description
This text is machine translated.
Scope of delivery
- Torch
- Li-ion battery
- Wrist strap
- USB-C charging cable
- Battery cartridge
- User manual
- Warranty card




