
Number
Ansmann Torch M 250F
Highlights & Details
- High-quality 5W aluminum torch for professional use
- Use of the latest LED technology from Cree
- Optical zoom: Step and endless focusing of precise spot light to homogeneous floodlight by turning the lamp head
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
150 m
- Weight
157 g
- Dim
(Ø x H) 34.2 mm x 12.300 cm
- No. of bulbs
1
- Technology
Alkali-manganese
- Battery type
AA
- Operating voltage
4.5 V
- Weight, information
incl. battery
- Light duration (high)
10 h
- Light duration (low)
3 h
- Illumination range (low)
100 m
- Luminous flux (high)
260 lm
- Luminous flux (low)
75 lm
- Material
Aluminium
- Width
3.400 cm
- Height
12.300 cm
- Length
123 mm
- (Ø)
34.2 mm
IP54
- Features
Belt clip
Wrist strap
- Depth
3.400 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1604103 Ansmann M250F 1600-0171 LED (monochrome) Torch Belt clip, Wrist strap battery-powered 260 lm 157 g
User & Safety Instructions
User & Safety Instructions 1604103 Ansmann M250F 1600-0171 LED (monochrome) Torch Belt clip, Wrist strap battery-powered 260 lm 157 g
Conformity certificate
Conformity certificate 1604103 Ansmann M250F 1600-0171 LED (monochrome) Torch Belt clip, Wrist strap battery-powered 260 lm 157 g
Warranty Terms
Warranty Terms 1604103 Ansmann M250F 1600-0171 LED (monochrome) Torch Belt clip, Wrist strap battery-powered 260 lm 157 g
Description
Micro-controller controlled lighting functions suitable for tactical applications
The professional torch M250F from ANSMANN impresses through its optimum housing proportions and handy surface. In conjunction with the micro-controller-controlled end cap switch, the M250F is suitable for tactical applications and allows 100% Leuchtkraft, 30% Leuchtkraft or Stroboscope light to be switched on during operation by lightly tapping the switch button. Furthermore, the silent Morse is possible when the lamp is still switched off. The robust and very handy housing surface makes the torch M250F ideal for use in harsh environments, even in one-handed operation or with gloves.
Optical zoom with the latest focus technology
Equipped with the latest LED technology from Cree and the ultra-homogeneous lens, the professional torch M250F is continuously focusable by turning the middle part of the lamp head and lights up from precise spot light to homogeneous floodlight. The lamp is protected against dust and splash water according to IP54 and shock-proof up to 1m drop height.
Various lighting functions with long light duration
The micro-controller controlled lighting functions of the professional torch M250F achieve a brightness of up to 260 lumen at full Leuchtkraft and 75 lumen in power saving mode (30% Leuchtkraft), with a lighting duration of about 3 hours or 10 hours. It is supplied with three alkaline AAA batteries, a removable belt clip and a hand strap.
This text is machine translated.
Scope of delivery
- Torch M250F
- 3x Micro AAA batteries
- Lanyard
- Belt clip
















