
Number
Highlights & Details
Ansmann Torch M 900 P
- 10W high-power torch
- 930 lumens - extremely bright
- 4 modes: Boost, 100%, 30%, flash
Technical specifications
- Luminous flux (range)
500 lm - 999.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
20 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
240 m
- Weight
187 g
- Dim
(Ø x L) 40.5 mm x 174 mm
- No. of bulbs
1
- Technology
Alkali-manganese
- Battery type
AA
- Operating voltage
6 V
- Weight, information
incl. battery
- Light duration (high)
20 h
- Light duration (low)
3.5 h
- Illumination range (low)
90 m
- Illumination range (medium)
170 m
- Luminous flux (high)
930 lm
- Luminous flux (low)
140 lm
- Luminous flux (medium)
480 lm
- Material
Plastic
- Length
174 mm
- (Ø)
40.5 mm
IP67
- Features
Wrist strap
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1604105 Ansmann M900P 1600-0162 LED (monochrome) Torch Wrist strap battery-powered 930 lm 20 h 187 g
User & Safety Instructions
User & Safety Instructions 1604105 Ansmann M900P 1600-0162 LED (monochrome) Torch Wrist strap battery-powered 930 lm 20 h 187 g
Conformity certificate
Conformity certificate 1604105 Ansmann M900P 1600-0162 LED (monochrome) Torch Wrist strap battery-powered 930 lm 20 h 187 g
Warranty Terms
Warranty Terms 1604105 Ansmann M900P 1600-0162 LED (monochrome) Torch Wrist strap battery-powered 930 lm 20 h 187 g
Description
Versatile and handy
The professional 10W LED torch M900P from ANSMANN impresses through its optimum housing proportions and handy surface. The lamp housing is made of robust ABS plastic. It has the advantage that the material does not cool down so much in cold weather. This optimizes ergonomics and comfort in particular. Long-lasting, even in cold temperatures is no problem.
Ultra bright, shock-proof and waterproof
Equipped with 10W LED technology from Cree, a highly efficient reflector system and four micro-controller controlled light functions, the torch is optimized for optimum light yield and beam range. In Boost mode, you can reach up to 240 meters of illumination range, in order to be able to recognize even distant objects in the dark. The lamp is waterproof up to a depth of 1 meter and impact-resistant up to a height of 1m. This increases the lamp life to a maximum and also protects the lamp when it falls into a puddle or is used in heavy rain.
Highly efficient reflector system with long light duration
The 10W LED torch M900P achieves a brightness of up to super bright 930 lumens. Thanks to the different light modes, the lamp has a continuous light duration of up to 20 hours. The highly efficient reflector system achieves a beam range of up to 240 meters. Despite high power, the 10W LED is always carefully and sustainably controlled. This means that the LED has a service life of over 50,000 hours.
This text is machine translated.
Scope of delivery
- Torch
- 4× AA alkaline batteries
- Wrist strap

















