
Number
Highlights & Details
LED torch T50F
- High-quality aluminum torch for professional use
- Continuous focusing by moving the lamp head from precise spot light to homogeneous floodlight
- On/off end cap switch and very handy surface for maximum operating comfort, ideal for one-handed operation
Technical specifications
- Toshiba LED installed
- Luminous flux (range)
50 lm - 99.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
2.5 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
75 m
- Weight
60 g
- Dim
(Ø x H) 21 mm x 92 mm
- No. of bulbs
1
- Technology
Alkali-manganese
- Weight, information
incl. battery
- Luminous flux (high)
60 lm
- Material
Aluminium
- Width
21 mm
- Height
92 mm
- Length
90 mm
- (Ø)
21 mm
IP54
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1545122 Ansmann T50F 1600-0159 LED (monochrome) Torch battery-powered 60 lm 2.5 h 60 g
User & Safety Instructions
User & Safety Instructions 1545122 Ansmann T50F 1600-0159 LED (monochrome) Torch battery-powered 60 lm 2.5 h 60 g
Conformity certificate
Conformity certificate 1545122 Ansmann T50F 1600-0159 LED (monochrome) Torch battery-powered 60 lm 2.5 h 60 g
Warranty Terms
Warranty Terms 1545122 Ansmann T50F 1600-0159 LED (monochrome) Torch battery-powered 60 lm 2.5 h 60 g
Description
Handy and versatile
The professional torch FUTURE T50F by ANSMANN impresses through its optimum housing proportions and handy surface. By using an end cap switch, the lamp is ideal for harsh use, even in one-handed operation.
Ultra bright and infinitely focusable
Equipped with the latest LED technology from TOSHIBA, it can be focused continuously by moving the lamp head and lights up from precise spot light to homogeneous floodlight.
Small power with strong values
The torch T50F with a length of just 92mm and a brightness of up to 60 lumen with a lighting duration of over 2.5 hours is a small strength. With point focusing even beam ranges of up to 75 meters are achieved.
It is supplied with a removable belt clip and an ANSMANN alkaline battery.
This text is machine translated.
Features
- Continuous focusing
- very handy surface
- End cap switch Robust aluminium housing
- Dust and splash-proof
- Shock resistance tested by 1 m drop height
- highly efficient reflector system
Scope of delivery
- T50F
- Belt clip
- 1 alkaline battery







