

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

iPad
iPad Pro 13 (M5, 2025)
WiFi
33 cm
13 inch
120 Hz
Ultra Retina XDR
True Tone
Tandem OLED
Pro Motion technology
Touch display
2752 x 2064 Pixel
Apple M5 chip (9-core CPU with 3 performance cores and 6 efficiency cores, 10-core GPU, hardware accelerated ray tracing, 16-core neutral engine, 153 GB/s memory bandwidth)
Apple M5
9-Core CPU mit 3 Performance-Kernen und 6 Effizienz-Kernen
9 x
12 GB
Apple M5
10-Core GPU
256 GB
12 MP
12 MP
iPadOS 26
Apple Intelligence
Wi-Fi
5G
6
No
Yes
1 x
USB C®
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
Silver
215.5 mm
281.6 mm
5.1 mm
579 g
LiPo
10 h
13 inch
G (A - G)
15 W
60 W
33 cm (13 inch)
with USB Power Delivery
User & Safety Instructions 3530727 Apple iPad Pro 13 (M5, 2025) WiFi 256 GB Silver 33 cm (13 inch) Apple M5