
Apple iPhone 16 Pink 128 GB 15.5 cm (6.1 inch)
Number
Highlights & Details
Apple iPhone 16 Pink 128 GB
- NEW CAMERA CONTROL – with the camera control you can access camera tools like Zoom or depth of sharpness easily and make the perfect photo in record time.
- VERY CLOSE TO PERFECT – with the improved ultra-wide angle camera with auto-focus you can capture unbelievably detailed macro photos and videos. Take impressive high-resolution pictures or zoom with the 48 MP Fusion camera in optical quality with the 2x tele-Zoom.
- PHOTOGRAPHIC STYLES – the latest generation of photographic styles give you more creative flexibility. Thus, you can make each photo even more your own. And you can undo all styles at any time.
- SUPERSMARTER A18 CHIP – The A18 takes two generations of the A16 Bionic Chip in the iPhone 15. It enables advanced photo and video features and console-level gaming with extraordinary energy efficiency.
- LONGER BATTERY LIFE - iPhone 16 works with the A18 chip. This provides a true boost for the battery with up to 22 hours of video playback.(1) Charge via USB-C or dock a MagSafe charger for faster wireless charging.(2)
- BUILT to LAST – The iPhone 16 has a rugged, space-quality aluminum design with a 6.1-inch Super Retina XDR display.(3) It is extremely robust with latest-generation Ceramic Shield on the front, which is 2x harder than any other smartphone glass.
- THE ACTIONS – The fastest way to your favorite feature. Simply hold down to start the desired function – such as the torch, a voice memo or the mute mode.
- CUSTOMIZE YOUR IPHONE – iOS 18 lets you color icons on your home screen in any color. Find your favorite pictures faster in the revised photos of APP. And add animated effects to words, sentences, or emoji in iMessage.(4)
- EUREUR IMPORTANT SAFETY FEATURES – With accident detection, iPhone can detect a serious car accident and call for help if you can't.(5)
Technical specifications
- Product type
iPhone
- Type
iPhone 16
- GSM standard
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Pink
- CPU type
Hexa Core
- Processor cores (No.)
6 x
- Operating system (Version)
iOS 18
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
2556 x 1179 Pixel
- Resolution of built-in camera
48 MP
12 MP
- Front camera resolution
12 MP
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.3
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
2100 MHz
Show more
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
2100 MHz
2300 MHz
Show more
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- NFC (Near field communication)
Yes
- Mobile phone features
Dynamic Island
Face recognition
HDR
IP68
NFC
OLED
Dustproof
Sprayproof
Emergency SOS via satellite
QI charging
Show more
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
71.6 mm
- Height
147.6 mm
- Depth
7.8 mm
- Weight
170 g
- Interfaces
USB C®
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
NFC
B (A - G)
- Charging capacity (min.)
4.5 W
- Charging capacity (max.)
23 W
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3329448 Apple iPhone 16 Pink 128 GB 15.5 cm (6.1 inch)
Description
This text is machine translated.
Scope of delivery
- IPhone with iOS 18
- USB‑C charging cable (1 m)
- Documentation
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- Google Pixel 9
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16e
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones





















