
Total (€ 38.65 / piece)
€ 38.65
plus VAT.
14-day return policy included
Apple MagSafe charging device (1 m)
Technical specifications
- Product type
Charger
- Inputs
USB-C®
- No. of outputs
1 x
- Outputs
1x Apple MagSafe
- Type
MagSafe
- Suitable for
iPhone
AirPods
- Suitable for
iPhone 8
iPhone 8 Plus
iPhone 11
iPhone 11 Pro
iPhone 11 Pro Max
iPhone 12
iPhone 12 mini
iPhone 12 Pro
iPhone 12 Pro Max
iPhone 13
Show more
- Cable length
1 m
- Factory colour
White
- Used at
Indoors
- Charging method
Magsafe
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3329545 Apple MagSafe Charger
Description
Wireless charging is very easy with the MagSafe charger. The perfectly aligned magnets dock on your iPhone 12 or later. The MagSafe charger enables faster wireless charging with up to 25 W when using a 30W Power adapter.
The MagSafe charger supports wireless charging with Qi2 and Qi. So you can charge your iPhone 8 or later and AirPod models with wireless charging case wirelessly – like with any Qi2 or Qi-certified charger.
The cable is available in two lengths: 1 meters and 2 meters.
The magnetic alignment only works with iPhone 12, iPhone 13, iPhone 14, iPhone 15 and iPhone 16.
Recommended:
For faster wireless charging with up to 25 W - up to 50% for iPhone 16 and iPhone 16 Pro in approximately 30 minutes - when using the 30W USB‑C Power Adapter (sold separately).
For fast wireless charging up to 15 W for the iPhone 12 or later with MagSafe when using the 20W USB‑C Power adapter (sold separately).
For wireless charging up to 7.5 W for the iPhone 8 or later with Qi when using the 20W USB‑C Power adapter (sold separately).
This text is machine translated.
The MagSafe charger supports wireless charging with Qi2 and Qi. So you can charge your iPhone 8 or later and AirPod models with wireless charging case wirelessly – like with any Qi2 or Qi-certified charger.
The cable is available in two lengths: 1 meters and 2 meters.
The magnetic alignment only works with iPhone 12, iPhone 13, iPhone 14, iPhone 15 and iPhone 16.
Recommended:
For faster wireless charging with up to 25 W - up to 50% for iPhone 16 and iPhone 16 Pro in approximately 30 minutes - when using the 30W USB‑C Power Adapter (sold separately).
For fast wireless charging up to 15 W for the iPhone 12 or later with MagSafe when using the 20W USB‑C Power adapter (sold separately).
For wireless charging up to 7.5 W for the iPhone 8 or later with Qi when using the 20W USB‑C Power adapter (sold separately).
This text is machine translated.
Scope of delivery
- MagSafe charger
- Integrated USB‑C cable (1 m)





