
Apple Watch SE
Highlights & Details
- WHY Apple WATCH SE – Everything, WAS you need to stay motivated, active, connected and safe and track your health. WatchOS 11 brings more intelligence, personalization and connectivity. With features such as fall detection (2) and advanced training measurements, the Apple WATCH SE has an unbelievable price-performance ratio.(3)
- STAY CONNECTED – Send a text message, answer a call, listen to music and podcasts, use Siri or call SOS Help by calling emergency call.(4) Apple WATCH SE (GPS) works with your iPhone and WLAN to keep you connected.
- MOBILFUNKVERBINDUNG – Add a wireless plan to stay connected to more locations. Send a text message, call someone and stream music and podcasts without your nearby iPhone.(10)
- ADVANCED HEALTH AND SAFETY FEATURES – learn more about your health, including messages when you have an irregular heart rhythm(5) or an unusually high or low heart rate.(5) Get help when you need them, including fall detection,(2) accident detection and emergency call SOS.(4) Automatically notify your desired person with travel assistance, when you arrive at your destination(6)
- SIMPLY COMPATIBLE – it works seamlessly with your Apple devices and services.(7) Automatically unlock your Mac. Find your devices easily. Pay and send money with Apple pay.
- FLOATABLE WITH STYLE – waterproof up to 50 m.(8) Three colors. And a color-matching back, whose production process already provides a lower carbon footprint.
- PERSONALIZATION BAR – Adjust your watch to your mood or moment with bracelets in a variety of styles, materials and colors and fully configurable dial.
- With Apple WATCH FOR YOUR KIDS, you can set up a Apple watch for those who don't have their own iPhone. This keeps everyone connected, active, healthy and safe.(1)
- STAUTH FOR YOUR FITNESS – The training app brings you different workouts and advanced readings for more information about your performance during your workout. And with the Apple Watch you get 3 months of Apple Fitness+ free of charge.(9)
- CO2 NEUTRAL – The Apple WATCH SE (2. Generation) is CO2 neutral when combined with selected bracelets. Learn more about Apple's commitment to the environment at Apple.com/en/2030.
Technical specifications
- Type
Watch SE (2024)
- Product type
Apple Watch
- Version
GPS + Cellular
- Functions
Call & message notification
GPS
Heart rate zones
Altimeter
Sleep pattern analysis
Swim style recognition
Time/date
- Memory capacity
32 GB
- Factory colour
Midnight
- Housing size
44 mm
- Case colour
Midnight
- Case type
Aluminium
- Enclosure material
Aluminium
- Watch strap type
Sports strap
- Colour (watch strap)
Midnight
- Material (watch strap)
Rubber
- Size
M/L
- Material (glass)
Ion-X
- Phone function
Yes
- Rechargeable battery technology
Li-ion
- Display resolution
368 x 448 Pixel
- Water resistance
Suitable for swimming
- Supported mobile OS
Apple iOS®
- Pulse functions
Wrist
- Weight
33 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3329330 Apple Watch SE (2024) GPS + Cellular 44 mm Aluminium Sports strap Midnight M/L
Description
Important features that help you stay active, healthy, safe and connected. Set up perfectly with Apple Watch for your kids.(1)
This text is machine translated.
This text is machine translated.
Hints
The Apple WATCH SE requires an iPhone Xs or later with iOS 18 or later.
(1)When the Apple Watch is set up via "Apple Watch for Your Kids", not all features are available. A wireless service plan is required. You can find further information from the respective mobile phone provider. Information about participating mobile operators and availability can be found at Apple.com/en/watch/cellular.
(2)Updated fall detection is available on the Apple watch series 4 and later with WatchOS 8 and later.
(3)Subject to changes to the features. Some features, apps, and services may not be available in all regions or languages. On Apple.com/en/WatchOS/feature-availability you will find a complete list.
(4)Emergency Call SOS requires a mobile phone connection or Wi-Fi calls with an Internet connection from your Apple watch or your nearby iPhone.
(5)The notification of irregular heart rhythm requires the latest versions of WatchOS and iOS. The feature is not intended for use by persons under the age of 22 or persons who have already been diagnosed with atrial fibrillation (AFib).
(6)Accompaniment requires WatchOS 11 or later to send and iOS 17 or later to receive. Site release is not supported in South Korea and may not be available in other regions due to local laws.
(7)The Apple WATCH SE requires an iPhone Xs or later with iOS 18 or later.
(8)The Apple WATCH SE is water-resistant up to 50 meters in accordance with ISO standard 22810:2010. This means it is suitable for activities in shallow water such as swimming in a pool or in the sea. The Apple WATCH SE should not be used for scuba diving, water skiing or other water activities at high speeds or in deeper water. Water protection is not a permanent condition and may decrease over time. For more information, see support.Apple.com/de-de/HT205000.
(9)The offer is valid for new subscribers who purchase a qualified device after 7 September 2022. [Local price]/month after trial expiration. Only one offer per Apple account and only one offer per family if you are a member of a Family Sharing group, regardless of the number of devices you or your family purchase. This offer is not available if you or your family have already subscribed to Apple Fitness+. Offer valid for 3 months after activation of a qualified device. The subscription is automatically renewed until terminated. Restrictions and other conditions apply.
(10)Mobile telephony services require a mobile tariff. You can find further information from the respective mobile phone provider. The connection may vary depending on network availability. Information about participating mobile operators and availability can be found at Apple.com/en/watch/cellular. For additional setup instructions, see support.Apple.com/de-de/HT207578.
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches






