
Number
Apple watch series 11 42 mm GPS + cellular
Highlights & Details
- HIGH BLOOD PRESSURE MESSAGES – The Apple Watch Series 11 can detect signs of chronic high blood pressure and inform you about possible hypertension.
- KNOW YOUR SCHLAFINDEX – The Sleep Index lets you track your sleep. You will learn more about its quality and how you can make it more relaxing.
- MORE INSIGHTS FOR YOUR HEALTH – Take an ECG (4) at any time. Receive messages for high or low heart rate, irregular heart rhythm (5) and possible sleep apnea (6). Use the APP sign to view the most important health information collected overnight (7) and measure oxygen in your blood (8).
- IMPRESSIVE DESIGN – The thin and light series 11 can be worn comfortably around the clock – while training and even when you are sleeping. It can help her track your vital signs.
- MORE Power FOR YOUR FITNESS – With advanced measurements for all your workouts plus features such as pacer, heart rate zones, exercise load, and more. And with the Series 11 you get three months of free Apple Fitness+ (9).
- A REAL BOOST FOR THE BATTERY – With up to 24 hours at normal use (3). Fast charging for up to 8 hours at normal usage in just 15 minutes (10).
- BUILT, IN ORDER TO HOLD – With a display made of super robust glass, which is 2x scratch-resistant than in the series 10 (11). The series 11 is also water-proof up to 50 meters and dust-protected according to IP6X (12).
- SECURITY FEATURES - The Series 11 can detect whether you have fallen hard or had a car accident. It will automatically help you to contact an emergency service and notify your emergency contacts (13). Auto Accompaniment can automatically notify someone when you arrive at your destination.
- STAY CONNECTED WHILE ON THE MOVE – send a text message, call someone, load music and podcasts and contact the emergency call – all without your iPhone (15). And now you are even better connected with fast 5G (2) on the way.
- STAY CONNECTED – With a wireless plan, you can send text messages, call someone, load music or podcasts, and contact the emergency call — even when your iPhone is out of range (14).
Technical specifications
- Type
Watch Series 11
- Product type
Apple Watch
- Version
GPS + Cellular
- Functions
Call & message notification
Motion recognition
Bluetooth® audio control
Women's fitness tracking
Sleep time
Sleep pattern analysis
Session time
Training zones
Time/date
Vibration
Show more
- Memory capacity
64 GB
- Housing size
42 mm
- Case colour
Rose Gold
- Case type
Aluminium
- Enclosure material
Aluminium
- Watch strap type
Sports strap
- Colour (watch strap)
Faint pink
- Material (watch strap)
Fluoroelastomer
- Size
S/M
- Watch strap length (min.)
13 cm
- Watch strap length (max.)
20 cm
- Material (glass)
Ion-X
- Rechargeable battery technology
Li-ion
- Display resolution
374 x 446 Pixel
- Water resistance
5 ATM
Apple HomeKit
- Supported mobile OS
Apple iOS®
- Pulse functions
Wrist
- Weight
29.7 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475216 Apple Watch Series 11 GPS + Cellular 42 mm Aluminium Sports strap Faint pink S/M
Description
Get valuable information about your health.
The Apple watch series 11 gives you valuable health information such as hypertension management1 and sleep index. Get your fitness in shape with advanced readings for all your workouts. You'll get up to 24 hours of battery life.3 And you're even better connected with fast 5G on the road (2).
This text is machine translated.
Scope of delivery
- Apple watch series 11
- Watchstrap
- Apple watch Magnetic rapid charger on USB‑C® cable (1 m)
Hints
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches





















