
Number
Total (€ 755.46 / piece)
€ 755.46
plus VAT.
14-day return policy included
Highlights & Details
Apple watch ultra 4
- BATTERY FOR SEVERAL DAYS - The Ultra 4 is a smartwatch with enough battery life for an ultra marathon. (2) With up to 45 hours with maximum extended recording of training, it is perfectly suitable for running over long distances. (3) And with quick charging just 15 minutes you get up to 18 hours of battery life (4)
- KEEP AN EYE ON YOUR HEART HEALTH – With the most accurate heart rate¬measurement in a wearable (1), the Ultra 4 now measures the HFC every five minutes for insights into stress and recovery. In addition, the heart rate is recorded in the background every five seconds.
- A FULLY EQUIPPED health tracker – better understand your body with advanced insights into your health. View your overnight health data with the APP (5) sign and get a sleep index every day. Follow your cycle (6) and measure the oxygen in your blood (7).
- GET INSIGHTS INTO YOUR DAY FORM – learn when it's time for a break or a new best time. The daily form feature gives you a concrete value so that you can evaluate your performance for the day. This will analyze your recent activities, vital signs, and sleep.
- ULTIMATE RUNNING AND WORKOUT ACCOMPANIMENT – an advanced fitness tracker for distance runs, triathlons, mountain biking, strength training and more. The Ultra 4 comes with precise Dual frequency GPS, pacer, heart rate ranges, custom workouts, training sessions and more.
- HELP, ALWAYS ON HAND - a smartwatch, with your safety in the first place. The Ultra 4 can tell if you have fallen hard or had a car accident. (8) If you need help but don't have a network or Wi-Fi, you can send text messages to the emergency services using built-in satellite communications. (9)
- ROBUST AND READY FOR ANY USE – the Ultra 4 is made for extreme environments, with a sturdy titanium casing and a robust display made of sapphire crystal. This smartwatch is waterproof up to 100 meters and is perfect for swimming, diving and for fans of water sports at high speeds. (10)
- CALLS FREEDOM - make calls, stream music or podcasts and listen to everything on your AirPods only with your smartwatch. And without your iPhone. (11)
Technical specifications
- Type
Watch Ultra 4
- Product type
Apple Watch
- Version
GPS + Cellular
- Functions
GPS
Time/date
Session time
Swim style recognition
Heart rate
NFC chip
- Memory capacity
64 GB
- Housing size
49 mm
- Case colour
Black
- Case type
Titanium
- Enclosure material
Titanium
- Watch strap type
Ocean Band
- Colour (watch strap)
#####Halbtransparentes Schwarz
- Watch strap length (min.)
13 cm
- Watch strap length (max.)
21 cm
- Material (glass)
Saphire glass
- Rechargeable battery technology
Li-ion
- Display resolution
422 x 514 Pixel
- Water resistance
10 ATM
- Supported mobile OS
Apple iOS®
- Pulse functions
Wrist
- Weight
63 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3833265 Apple Watch Ultra 4 GPS + Cellular 49 mm Titanium Ocean Band #####Halbtransparentes Schwarz
Description
The Apple WATCH ULTRA 4 is the ultimate running and sports watch for long distance with battery for several days. (2) It enables health and fitness tracking on a completely new level and comes with the most precise heart rate measurement in a wearable. (1) With high frequency HFV measurements for insights into stress, relaxation and your daily form.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Apple watch ultra 4
- Wristband
- Apple watch Magnetic rapid charger on USB‑C cable (1 m)
Hints
(1) Based on a study conducted by Apple on the accuracy of heart rate measurement, August 2026. For more information, visit apple.com/de/HRAccuracy.
(2) Battery life varies depending on usage and configuration. For more information, visit apple.com/de/watch/battery.
(3) Workouts were tested without iPhone and with heart rate monitor activated during outdoor training sessions. When extended, the power-saving mode is activated during training. Run form training data is not available. If the training duration is maximally extended, the power-saving mode is activated during the course of the training. Messages and intermediate times are disabled and certain training data are not available. The tests were conducted by Apple in July and August 2026 using prototypes of the Apple watch Ultra 4. All devices have been tested using prototypes of the software. Battery life varies depending on usage, configuration, wireless network, signal strength, and many other factors. The actual running time may vary.
(4) The tests were conducted by Apple in July and August 2026 using prototypes of the Apple watch ultra 4 connected to an iPhone; All devices have been tested using software prototypes, the Apple WATCH magnetic quick-charge unit on USB C cable (model A3277) and Apple 20W USB C Power adapter (model A2305). The charging duration varies depending on power supply, region, settings, output charge level, usage and ambient conditions. Actual results may vary.
(5) Vitals APP is only suitable for use in wellness and is not intended for medical purposes.
(6) The APP cycle protocol should not be used as a method of contraception or for the diagnosis of a disease. Messages in case of cycle deviations, including perimenopause, are intended for persons over 40 years of age.
(7) The blood oxygen APP is only suitable for wellness use and is not intended for medical purposes. Measurements are calculated on the iPhone and displayed in the Health APP. The blood oxygen APP is available on the Apple Watch Series 6 and later (except Apple WATCH SE models) and on all Apple WATCH ULTRA models.
(8) Emergency Call SOS requires a satellite connection, a mobile phone connection, or Wi-Fi calls with an Internet connection from your Apple watch or your nearby iPhone. Apple watch models with mobile phones allow you to make an emergency call in many places, if there is network coverage. Some mobile networks will not allow your Apple watch to call you when your Apple watch is not enabled, if it is incompatible or not configured to use on a particular network, if mobile is not set up, or if the mobile network does not support emergency calls via IMS. For more information, visit support.apple.com/de-de/108374 and visit apple.com/de/watch/cellular.
(9) SOS emergency call and "Where is?" Via satellite are free of charge for two years after the activation of a Apple watch Ultra 3 or later. Connection and response times may vary depending on location, environmental conditions, and other factors. "Where is?" Via satellite requires a mobile tariff. The satellite connection is provided by Globalstar and its affiliates. For more information, visit support.apple.com/de-de/123924.
(10) The Apple Watch Series 2 and later and the Apple WATCH SE and later are waterproof up to 50 meters in accordance with ISO Standard 22810:2010. This means they are suitable for activities in shallow water such as swimming in the pool or sea. The Series 10 and later is also suitable for snorkeling up to 6 meters. However, it should not be used for scuba diving, water skiing or other high speed water activities. The Apple WATCH ULTRA models are water-protected up to 100 meters according to ISO Norm 22810:2010. They are suitable for scuba diving (with a compatible APP from another APP store) up to 40 meters and water sports at high speeds. They should not be used deeper than 40 meters. Water protection is not a permanent condition and may decrease over time. For more information, visit support.apple.com/de-de/109522. The Apple watch series 8 and newer and the Apple watch ultra models are dust-protected according to IP6X.
(11) Mobile telephony services require a wireless tariff. You can find further information from the respective mobile phone provider. The connection may vary depending on network availability. Information about participating carriers and availability can be found at apple.com/de/watch/cellular. Additional setup instructions are available at support.apple.com/de-de/HT207578.
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches


















