
Number
Highlights & Details
ASSMANN WSW AWHC 40-0111-T Pin strip Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 1 pc(s)
- Total number of pins 40
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Pins
2 x 20
- Product type
Pin strip
- CS
2.54 mm
- No. of rows
2
- Pins per row
20
- Total number of pins
40
- Nominal voltage
500 V AC
- Nominal current
3 A
- Contact material
Brass
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
AWHC 40-0111-T
- Dim
(L x W x H) 8.3 x 61.05 x 12.4 mm
- Connection
-
- Case material
PBT
- Manufacturer part #
AWHC 40-0111-T
- Factory colour
Grey
- Board contact surface
Gold plated
- Connector contact surface
Gold plated
- Width
61.05 mm
- Height
12.4 mm
- Length
8.3 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 743569 ASSMANN WSW AWHC 40-0111-T Pin strip Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743569 ASSMANN WSW AWHC 40-0111-T Pin strip Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 1 pc(s)

