There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Length
Bahco 8223 Pipe wrench 210 mm
1696558
This article
210 mm
Bahco 8224 Pipe wrench 250 mm
1696398
250 mm
Bahco 8225 Pipe wrench 315 mm
1696559
315 mm
Description
Water pump pliers, as part of the ERGO™ process was developed. ISO 8976. Design: bronzed, rust protection. Material: High-performance steel alloy. ERGO™ handles made of 2-component material with thermoplastic surface on a robust polypropylene for optimum grip. Hardened Jaws. The optimum hold teeth. Jaws for gripping flat and tube-like work pieces. By pushing the button at the top of the handle can be the jaw opening in 10, 11, 12 and 16 different positions (depending on model) can be set.
This text is machine translated.
Description
Water pump pliers, as part of the ERGO™ process was developed. ISO 8976. Design: bronzed, rust protection. Material: High-performance steel alloy. ERGO™ handles made of 2-component material with thermoplastic surface on a robust polypropylene for optimum grip. Hardened Jaws. The optimum hold teeth. Jaws for gripping flat and tube-like work pieces. By pushing the button at the top of the handle can be the jaw opening in 10, 11, 12 and 16 different positions (depending on model) can be set.