
BenQ W1070 Home cinema projector
Highlights & Details
- ANSI lumen: 2000 lm
- Beamer resolution: 1920 x 1080 Full HD
- Contrast ratio (dyn): 10000 : 1
- 3D ready, Remote included, Lens Shift
Technical specifications
- Throw ratio: 1,15-1,50:1
- Product type
Projector
- Technology
DLP
- Range of use
Home cinema/HD projector
Home projector
- ANSI lumen
2000 lm
- Contrast ratio (dyn)
10000 : 1
- Image format
16:9
- Digital zoom
2 x
- Beamer features
3D ready
Remote included
Lens Shift
- Power of built-in light
240 W
- Max. bulb life
6000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
HDMI
VGA (D-SUB 15-pin in)
YUV Component (RGB)
RCA Video
S-Video
RS232
3.5 mm mini jack
12V trigger
- Max. projection distance
1 - 10,7 m
- Projection size
1,02 - 5,08 m
- ECO noise level
30 dB
- Max. operating noise
35 dB
- Dim
(W x H x D) 231 x 109 x 244 mm
- Width
231 mm
- Height
109 mm
- Depth
244 mm
- Weight
2.7 kg
- Factory colour
White
- Power consumption (ON)
295 W
- Power consumption (standby)
0.5 W
- Operating voltage
100 - 240 V
- Resolution
1920 x 1080 Full HD
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 375355 BenQ Projector W1070 DLP 2000 lm 1920 x 1080 Full HD 3D ready, Remote included, Lens Shift
Description
Features
- Nvidia 3D Vision Play, Unishape™
- Front, back, ceiling rear and ceiling projection
- Full HD, 3D, Brilliant Color™, 3-D-Colour management, 2 x digital zoom
- User menu,automatic adjustment button, automatic source choice
- Button lock, Closed Captioning, Quick Cooling, Lens Shift, isfcc
- Video - Mode: EDTV, SDTV, HDTV (480i, 480p, 576p, 576i, 720p, 1080i, 1080p)
- PC- Resolution: up to UXGA (1600 x 1200)
- Input signals: 15-102 kHz/ 23-120 Hz
- 3.500 hrs in normal mode, 5.000 hrs in Eco Mode, 6.000 hrs in Smart Eco Modus
- Lamp guarantee : 12 months or 2000 hrs, whichever occurs first.
Scope of delivery
- User manual CD
- Quick start guide
- Remote control (incl. batteries)
- Power supply unit
- Warranty card.










