
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.89
€ 21.79
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
14-day return policy included
Highlights & Details
Beurer GS 215 boats glass scales
- Platform made of safety glass 30 x 30 cm
- Modern dot-matrix display
- White, easy to read Magic Display: Display is invisible; appears only during measurement
- Digit height: 27 mm
- Automatic power on and off
- Overload indicator
Technical specifications
- Product type
Bathroom scales
- Display
Digital
- Weight range
180 kg
- Dim
(L x W x H) 300 x 300 x 21 mm
- Body analyser functions
Body weight
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
300 mm
- Height
21 mm
- Length
300 mm
- Power supply
AAA battery (3x), included
Documents & Downloads
Datasheet
Datasheet 2613497 Beurer GS 215 Boats Bathroom scales 75735 Digital Weight range=180 kg
User & Safety Instructions
User & Safety Instructions 2613497 Beurer GS 215 Boats Bathroom scales 75735 Digital Weight range=180 kg
Warranty Terms
Warranty Terms 2613497 Beurer GS 215 Boats Bathroom scales 75735 Digital Weight range=180 kg
Description
Our most popular glass scales come in a new design! Bring summer into your bathroom.
This text is machine translated.
This text is machine translated.
Scope of delivery
- scales
- Batteries
- User manual.











