
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.70
9
9% = € 0.06
€ 0.64
15
11% = € 0.08
€ 0.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.70 / piece)
€ 2.10
plus VAT.
Highlights & Details
Pole connector
- Gold-plated
- DIN 41651
Technical specifications
- Gold-plated contacts
- DIN 41 651
- Also for double-row multi-pin connectors.
- Connector type
Power strip
- Features
+ strain relief
- CS
2.54 mm
- No. of rows
2
- Pins per row
7
- Total number of pins
14
- Nominal voltage
500 V AC
- Nominal current
1 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
10120112
- Dim
(L x W x H) 6.9 x 22.46 x 15.6 mm
- Factory colour
Black
- Height
15.6 mm
- Length
6.9 mm
- Width
22.46 mm
- Connector contact surface
Brass
- Board contact surface
Brass
- Manufacturer part #
10120112
- Type
With strain relief
- Pins
2 x 7
- Casing
Glass-fibre reinforced polyester
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Product type
Pin connector
Documents & Downloads
Datasheet
Datasheet 742126 BKL Electronic 10120112 Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 14 No. of rows: 2 1
Description
Made of thermoplastic polyester, with fibre-glass reinforcement. DIN 41651. Also suitable for two-row pin connector strip in 2.54 mm grid.

