

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip
+ strain relief
2.54 mm
2
8
16
500 V AC
1 A
Phosphorus bronze
1 pc(s)
Cut & Clip
10120113
(L x W x H) 6.9 x 25 x 15.6 mm
Black
15.6 mm
6.9 mm
25 mm
Brass
Brass
10120113
With strain relief
2 x 8
Glass-fibre reinforced polyester
Yes
+105 °C
-40 °C
Pin connector
Datasheet 742145 BKL Electronic 10120113 Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1
User & Safety Instructions 742145 BKL Electronic 10120113 Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1