
Number
Highlights & Details
BKL Electronic 10120864 Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 8 No. of rows: 2 1 pc(s)
- Gold-plated
- DIN 41651
Technical specifications
- Gold-plated contacts
- DIN 41 651
- Also for double-row multi-pin connectors.
- Connector type
Power strip
- Features
+ strain relief
- CS
2.54 mm
- No. of rows
2
- Pins per row
4
- Total number of pins
8
- Nominal voltage
500 V AC
- Nominal current
1 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
10120864
- Dim
(L x W x H) 6.9 x 15.6 x 14.84 mm
- Factory colour
Black
- Height
14.84 mm
- Length
6.9 mm
- Width
15.6 mm
- Connector contact surface
Brass
- Board contact surface
Brass
- Manufacturer part #
10120864
- Type
With strain relief
- Pins
2 x 4
- Casing
Glass-fibre reinforced polyester
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Product type
Pin connector
Documents & Downloads
Datasheet
Datasheet 742086 BKL Electronic 10120864 Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 8 No. of rows: 2 1
User & Safety Instructions
User & Safety Instructions 742086 BKL Electronic 10120864 Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 8 No. of rows: 2 1

