
Number (Package size 3 pc(s))
Highlights & Details
Empty plastic box with handle, 3 pcs/set
Our service for you
Technical specifications
- LARGE SIZE BOX:
- Outer dimensions (L x W x H): 365 x 270 x 124 mm
- Inner dimensions (L x W x H): 357 x 255 x 120 mm
- Load capacity: ≤7 kg
- Includes 2 plastic locks
- MEDIUM SIZE BOX:
- Outer dimensions (L x W x H): 250 x 190 x 100 mm
- Inner dimensions (L x W x H): 245 x 175 x 96 mm
- Load capacity: ≤5 kg
- Includes 1x removable tray, 5 compartments
- Compartments dimensions (L x W x H):
- 2x 120 x 85 x 18 mm
- 2x 74 x 85 x 18 mm
- 1x 90 x 85 x 18 mm
- Includes 2 plastic locks
- SMALL SIZE BOX:
- Outer dimensions (L x W x H): 167 x 160 x 72 mm
- Inner dimensions (L x W x H): 162 x 148 x 70 mm
- Load capacity: ≤3 kg
- Includes 1 plastic lock
- Product type
Assortment box
- Type
TC-13497232
- Features
variable compartments
incl. handle
- Compartments
5
- Material
Polypropylene
- Factory colour
Transparent
- Length
365 mm
- Width
270 mm
- Height
124 mm
- Dim
(L x W x H) 365 x 270 x 124 mm
- Weight
1.1 kg
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3374308 TRU COMPONENTS Assortment box (L x W x H) 365 x 270 x 124 mm No. of compartments: 5 variable compartments, incl. handle
User & Safety Instructions
User & Safety Instructions 3374308 TRU COMPONENTS Assortment box (L x W x H) 365 x 270 x 124 mm No. of compartments: 5 variable compartments, incl. handle
Description
Scope of delivery
- 3x Empty plastic box















