
Number
EcoLED Laser Light 8 xLED
Highlights & Details
- 8 strong LEDs
- Non-slip metal housing
- With integrated, powerful laser pointer class 2: P< = 1 mW, l = 650 nm (DIN)60825-1: 2008-05)
- Soft-touch switch with 2 functions: 1. LEDs on, 2. Laser pointer to
Technical specifications
- Class 2 laser
- Luminous flux (range)
0.1 lm - 49.9 lm
- Product type
Laser torch
- Bulb type
LED (monochrome)
- Light duration (max.)
12 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
50 m
- Weight
145 g
- Dim
(Ø x H) 28 mm x 11 mm
- No. of bulbs
1
- Technology
Alkali-manganese
- Weight, information
incl. batteries
- Luminous flux (high)
45 lm
- Material
Metal
- Width
3 mm
- Height
11 mm
- Length
110 mm
- (Ø)
28 mm
- Waterproof
No
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1533242 Brennenstuhl EcoLED 1179890100 LED (monochrome) Laser torch battery-powered 45 lm 12 h 145 g
User & Safety Instructions
User & Safety Instructions 1533242 Brennenstuhl EcoLED 1179890100 LED (monochrome) Laser torch battery-powered 45 lm 12 h 145 g
User & Safety Instructions 1533242 Brennenstuhl EcoLED 1179890100 LED (monochrome) Laser torch battery-powered 45 lm 12 h 145 g
User & Safety Instructions 1533242 Brennenstuhl EcoLED 1179890100 LED (monochrome) Laser torch battery-powered 45 lm 12 h 145 g
Conformity certificate
Conformity certificate 1533242 Brennenstuhl EcoLED 1179890100 LED (monochrome) Laser torch battery-powered 45 lm 12 h 145 g
Description
This text is machine translated.
Features
- With integrated, powerful laser pointer class 2: P< = 1 mW, l = 650 nm (DIN 608251: 200805)
- Soft-touch switch with 2 functions
Scope of delivery
- EcoLED Laser Light 8 xLED
- 3x AAA battery
- User manual.










