
Number
Highlights & Details
LuxPremium battery-focus LED torch TL 1201 AF, 1200lm, IP67
- Continuous focus from close-up light to focused beam
- Battery pack on the back of the head for good balance
- Replaceable lithium-ion 3.7V/2.6Ah battery with a battery level indicator
Technical specifications
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
31 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
210 m
- Weight
300 g
- Dim
(Ø x H) 4.30 cm x 155 mm
- No. of bulbs
1
- Technology
Li-ion
- Battery type
18650
- Operating voltage
3.7 V
- Light duration (high)
31 h
- Light duration (low)
31 h
- Luminous flux (high)
1200 lm
- Material
Metal
- Width
43 mm
- Height
155 mm
- Length
43 mm
- (Ø)
4.30 cm
IP67
- Waterproof
Yes
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308294 Brennenstuhl TL 1201 AF 1178600801 LED (monochrome) Torch rechargeable 1200 lm 31 h 300 g
User & Safety Instructions
User & Safety Instructions 3308294 Brennenstuhl TL 1201 AF 1178600801 LED (monochrome) Torch rechargeable 1200 lm 31 h 300 g
User & Safety Instructions 3308294 Brennenstuhl TL 1201 AF 1178600801 LED (monochrome) Torch rechargeable 1200 lm 31 h 300 g
Description
This text is machine translated.
Features
- Integrated Li-Ion 3.7V/4.0Ah rechargeable battery with battery level indicator
- Total light output: 1200lm
- Colour temperature: 6500K
- Max. Beam range 210m
- Max. Lighting duration 31 h
- Charging time: 4.5h
- Protection class IP67 - dust and waterproof
Scope of delivery
- LuxPremium battery-focus-LED-torch TL 1201 AF
- USB C charging cable
- User manual.










