
Number
Highlights & Details
LuxPremium LED torch TL 410 A 400lm, battery, USB, IP44
- Light center focused
- Foreign substance and splash-protected, IP44
- LEDs OSRAM LED (50,000 h life)
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
29 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
131 m
- Weight
0.191
- Dim
(L x W x H) 29 x 29 x 115 mm
- Technology
Li-ion
- Battery type
18650
- Operating voltage
3.7 V
- Luminous flux (high)
400 lm
- Material
Aluminium
- Width
29 mm
- Height
115 mm
- Length
29 mm
- Features
USB interface
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2909400 Brennenstuhl TL 410 A 1173750005 LED (monochrome) Torch USB interface rechargeable 400 lm 29 h 0.191
User & Safety Instructions
User & Safety Instructions 2909400 Brennenstuhl TL 410 A 1173750005 LED (monochrome) Torch USB interface rechargeable 400 lm 29 h 0.191
User & Safety Instructions 2909400 Brennenstuhl TL 410 A 1173750005 LED (monochrome) Torch USB interface rechargeable 400 lm 29 h 0.191
User & Safety Instructions 2909400 Brennenstuhl TL 410 A 1173750005 LED (monochrome) Torch USB interface rechargeable 400 lm 29 h 0.191
Information
Information 2909400 Brennenstuhl TL 410 A 1173750005 LED (monochrome) Torch USB interface rechargeable 400 lm 29 h 0.191
Description
- With carrying strap
- Luminous flux: 400 lm
- Colour temperature: 6000 K.
- Beam range max.: 131 m.
- Switching stages: 100% - 40% - 10% - SOS
- Lighting duration max. : 29 h (at 10 %)
- Removable battery USB type C (3.7 V/2000 mAh) incl. USB charging cable type C.
- Housing: Aluminium
This text is machine translated.
Scope of delivery
- Rch.batt. LED torch LuxPremium TL 410 A
- USB charging cable type C®.













