
Number
Highlights & Details
LuxPremium battery-focus-LED-torch TL 601, 600lm, IP67
- Switch with soft-touch function for 100 % - 40 % - 10 % - SOS
- Resistant aluminum casing with carrying strap
- Including USB C charging cable
Technical specifications
- Luminous flux (range)
500 lm - 999.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
26 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
190 m
- Weight
160 g
- Dim
(L x W x H) 35 x 35 x 137 mm
- No. of bulbs
1
- Technology
Li-ion
- Battery type
18650
- Operating voltage
3.7 V
- Light duration (high)
26 h
- Light duration (low)
26 h
- Luminous flux (high)
600 lm
- Material
Aluminium
- Width
35 mm
- Height
137 mm
- Length
35 mm
IP67
- Features
Waterproof (IP68)
- Waterproof
Yes
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Colour
Daylight white
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308293 Brennenstuhl TL 601 1178600402 LED (monochrome) Torch Waterproof (IP68) rechargeable 600 lm 26 h 160 g
User & Safety Instructions
User & Safety Instructions 3308293 Brennenstuhl TL 601 1178600402 LED (monochrome) Torch Waterproof (IP68) rechargeable 600 lm 26 h 160 g
User & Safety Instructions 3308293 Brennenstuhl TL 601 1178600402 LED (monochrome) Torch Waterproof (IP68) rechargeable 600 lm 26 h 160 g
Description
This text is machine translated.
Features
- IP67 (dustproof and waterproof)
- LED CREE LED
- Luminous flux: 600lm (measured according to ANSI FL1)
- Beam range: 190m
- Lighting duration max. 26 h
- Charge time 3 hours
- Colour temperature: 6500K
Scope of delivery
- LuxPremium battery-focus-LED-torch TL 601
- USB C charging cable
- User manual.










