
Number
Highlights & Details
Key safe box Burg Wächter KEY SAFE 10 SB 37990 with Combination
- • For safe storage of keys and other valuable objects
- • 24 hours access for quick and easy access for changing groups of people (craftsmen, vehicle rental, service, care, holiday guests, etc.)
- • Very resistant die cast zinc
- 4-digit separately adjustable number combination.
- • 10,000 setting options
- • "0-0-0-0" auto stop facilitates opening in low light
- • For wall mounting in indoor or protected outdoor areas
- • Inclusive Fastening material (four screws and wall plugs)
Technical specifications
- Dim
(W x H x D) 61 x 85 x 39 mm
- Product type
Key safe box
- Lock type
Combination
- Safe features
Key rack
- Width
61 mm
- Height
85 mm
- Depth
39 mm
- Weight
5
- Factory colour
Black
- Mounting type
Wall
- Hooks
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1509196 Burg Wächter 37990 KEY SAFE 10 SB Key safe box Key rack Combination
User & Safety Instructions 1509196 Burg Wächter 37990 KEY SAFE 10 SB Key safe box Key rack Combination
User & Safety Instructions 1509196 Burg Wächter 37990 KEY SAFE 10 SB Key safe box Key rack Combination
User & Safety Instructions 1509196 Burg Wächter 37990 KEY SAFE 10 SB Key safe box Key rack Combination
User & Safety Instructions 1509196 Burg Wächter 37990 KEY SAFE 10 SB Key safe box Key rack Combination
User & Safety Instructions 1509196 Burg Wächter 37990 KEY SAFE 10 SB Key safe box Key rack Combination
User & Safety Instructions 1509196 Burg Wächter 37990 KEY SAFE 10 SB Key safe box Key rack Combination
User & Safety Instructions 1509196 Burg Wächter 37990 KEY SAFE 10 SB Key safe box Key rack Combination
User & Safety Instructions 1509196 Burg Wächter 37990 KEY SAFE 10 SB Key safe box Key rack Combination
User & Safety Instructions 1509196 Burg Wächter 37990 KEY SAFE 10 SB Key safe box Key rack Combination
Description
This text is machine translated.
Features
- Easy and central access for changing groups of people (craftsmen, vehicle rental, service, care services, holiday guests, ...)
- Built-in key hooks
- Very resistant die-cast zinc
- 10,000 freely selectable, resettable combinations
- '0-0-0-0' auto stop facilitates opening in low light
- For wall mounting in indoor or protected outdoor areas
- For keys up to a length of 7 cm
Scope of delivery
- 1 CASTLE MONITOR Key Safe 10 SB with zero combination mounting material







