This modern kettle offers a variety of functions and is both easy to use and safe. With a capacity of up to 1.7 liters, it is ideal for daily use. Thanks to the wireless technology, pouring in and out is particularly easy and comfortable.
The kettle is equipped with a safety lid that can be operated with one hand. A removable limescale filter provides clean water and is easy to clean. The illuminated on/off switch offers additional security and easy operation.
The powerful stainless steel heater element heats up the water quickly, while the automatic and manual cut-off and dry case/overheating protection ensure a high level of safety. Two external water level indicators allow exact control of the filling level.
The non-slip soft touch handle offers secure hold and comfort. The Basi station has a practical cable winding function to keep your kitchen tidy. The kettle works with a voltage of 220–240 V, 50 Hz and power of 1850–2200 W and is therefore a reliable and efficient helper in the household.
This text is machine translated.