
Number
Technical specifications
- Material: (sensor surface) POM
- Product type
Proximity sensor
- Type
DW-AD-623-03-960
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
1 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Size
3 mm
- Connector
Cable, open end
- Cable length
2.00 m
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
12 mm
- (Ø)
3 mm
- Dim
(Ø x L) 3 mm x 12 mm
- Content
1 pc(s)
- Switching frequency
8000 Hz
Documents & Downloads
Datasheet
Datasheet 408621 Contrinex Proximity sensor Inductive DW-AD-623-03-960 320 320 003 3 mm shielded PNP (Ø x L) 3 mm x 12 mm
User & Safety Instructions
User & Safety Instructions 408621 Contrinex Proximity sensor Inductive DW-AD-623-03-960 320 320 003 3 mm shielded PNP (Ø x L) 3 mm x 12 mm
Description
This text is machine translated.
Features
- IO-Link
- Short circuit protection
- Induction protection
- Polarity reversal protection.
