
Number
Highlights & Details
Contrinex Proximity sensor Inductive DW-AS-503-M12 320 020 752 M12 quasi-shielded PNP (Ø x L) 12 mm x 60 mm
Our service for you
Technical specifications
- Product type
Proximity sensor
- Type
DW-AS-503-M12
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching frequency
3000 Hz
- Switching distance (max.)
6 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Installation type
quasi-shielded
- Size
M12
- Connector
M12 (4-pin)
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
60 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 60 mm
- Content
1 pc(s)
- Switching frequency
3000 Hz
- Output
PNP
- Type
DW-AS-503-M12
- Connection
M12 connector, 4-pin
- Operating voltage
10 - 30 V DC
Documents & Downloads
Datasheet
Datasheet 155856 Contrinex Proximity sensor Inductive DW-AS-503-M12 320 020 752 M12 quasi-shielded PNP (Ø x L) 12 mm x 60 mm
User & Safety Instructions
User & Safety Instructions 155856 Contrinex Proximity sensor Inductive DW-AS-503-M12 320 020 752 M12 quasi-shielded PNP (Ø x L) 12 mm x 60 mm










