
Number
Highlights & Details
Contrinex Proximity sensor Inductive DW-AS-509-M18-390 320 020 105 M18 quasi-shielded Voltage (analogue) (Ø x L) 18 mm x 63.5 mm
Our service for you
Technical specifications
- Product type
Proximity sensor
- Type
DW-AS-509-M18-390
- Min. operating voltage
15 V DC
- Max. operating voltage
30 V DC
- Operating voltage
15 - 30 V DC
- Switching frequency
500 Hz
- Switching distance (max.)
10 mm
- Outputs
Voltage (analogue)
- Enclosure material
Brass
- Model
Inductive
- Installation type
quasi-shielded
- Size
M18
- Connector
M12 (4-pin)
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
63.5 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 63.5 mm
- Content
1 pc(s)
- Switching frequency
500 Hz
- Output
0 - 10 V and 4 - 20 mA
- Type
DW-AS-509-M18-390
- Connection
M12 plug, 4-pin
- Operating voltage
15 - 30 V DC
Documents & Downloads
Datasheet
Datasheet 155893 Contrinex Proximity sensor Inductive DW-AS-509-M18-390 320 020 105 M18 quasi-shielded Voltage (analogue) (Ø x L) 18 mm x
User & Safety Instructions
User & Safety Instructions 155893 Contrinex Proximity sensor Inductive DW-AS-509-M18-390 320 020 105 M18 quasi-shielded Voltage (analogue) (Ø x L) 18 mm x







