
Number
Technical specifications
- Product type
Proximity sensor
- Type
IS-05-A1-S1
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
0.8 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Size
M5
- Connector
M8 (3-pin)
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP69K
- Length
40 mm
- (Ø)
5 mm
- Dim
(Ø x L) 5 mm x 40 mm
- Content
1 pc(s)
- Switching frequency
2000 Hz
- Type
IS-05-A1-S1
Documents & Downloads
Datasheet
Datasheet 1488374 Datalogic Proximity sensor Inductive IS-05-A1-S1 95B061051 M5 shielded PNP (Ø x L) 5 mm x 40 mm
User & Safety Instructions
User & Safety Instructions 1488374 Datalogic Proximity sensor Inductive IS-05-A1-S1 95B061051 M5 shielded PNP (Ø x L) 5 mm x 40 mm
Description
This text is machine translated.


