
Number
Highlights & Details
DEFENDER® NANO cable bridge with 6 channels in yellow/black
- Color: Black, yellowChannels: 6Particularly flat non-slip cable bridge made of recyclable TPU (thermoplastic polyurethane), wheelchair-compatibleFire protection class B2 (DIN 4102), DEKRA-certified (DIN 31000, EN 61537)Resistant to oil, petrol and short-term contact with solventsReliable cable and personal protection for indoor and outdoor useSelf-cleaning lid hinge
Technical specifications
- For cable-Ø: 4 x 17 x 18 mm/2 x 17 x 19 mm
- Weight 4.7 kg.
- Product type
Cable bridge
- Factory colour
Black
Yellow
- Length
1010 mm
- Use
Inside/outside
- Load capacity
Forklift
Pallet truck
Pedestrian
- Manufacturer part #
85150
- Type
85150
- Dim
(L x W x H) 1010 x 285 x 32 mm
- Channels
6
- Assembly
Top
- Content
1 pc(s)
- Features
Oil-resistant
Petrol-resistant
Solvent-resistant (short-term only)
- Material
Thermoplastic polyurethane (TPU)
- Suitable for
DEFENDER® NANO
- Width
285 mm
- Height
32 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 542170 DEFENDER by Adam Hall Cable bridge 85150 Thermoplastic polyurethane (TPU) Black, Yellow No. of channels: 6 1010 mm Conte
User & Safety Instructions
User & Safety Instructions 542170 DEFENDER by Adam Hall Cable bridge 85150 Thermoplastic polyurethane (TPU) Black, Yellow No. of channels: 6 1010 mm Conte
Warranty Terms
Warranty Terms 542170 DEFENDER by Adam Hall Cable bridge 85150 Thermoplastic polyurethane (TPU) Black, Yellow No. of channels: 6 1010 mm Conte
Description
This text is machine translated.







