
Number
Highlights & Details
DEFENDER® MINI cable bridge with 3 channels in yellow/black
- Black, Yellow
- No. of channels: 3
Technical specifications
- For cable-Ø: 1 x 35 x 35 mm/2 x 35 x 30 mm
- Weight: 5.9 kg.
- Product type
Cable bridge
- Factory colour
Black
Yellow
- Length
1005 mm
- Use
Inside/outside
- Load capacity
Forklift
Pallet truck
Pedestrian
- Manufacturer part #
85200
- Type
85200
- Dim
(L x W x H) 1005 x 290 x 50 mm
- Channels
3
- Assembly
Top
- Content
1 pc(s)
- Features
Oil-resistant
Petrol-resistant
Solvent-resistant (short-term only)
- Material
Thermoplastic polyurethane (TPU)
- Suitable for
DEFENDER® MINI
- Width
290 mm
- Height
50 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 542235 DEFENDER by Adam Hall Cable bridge 85200 Thermoplastic polyurethane (TPU) Black, Yellow No. of channels: 3 1005 mm Conte
User & Safety Instructions
User & Safety Instructions 542235 DEFENDER by Adam Hall Cable bridge 85200 Thermoplastic polyurethane (TPU) Black, Yellow No. of channels: 3 1005 mm Conte
Warranty Terms
Warranty Terms 542235 DEFENDER by Adam Hall Cable bridge 85200 Thermoplastic polyurethane (TPU) Black, Yellow No. of channels: 3 1005 mm Conte
Description
This text is machine translated.







