
Number
Highlights & Details
DEWALT DT20616-QZ DT20616-QZ HSS-G Metal twist drill bit 1-piece 10 mm Total length 138 mm corrosion-protected Hex 1 pc(s)
- Product strengths: Optimized top geometry with point angle of 135° for a precise drilling without process, better progress of work
- Core amplification and optimized spiral groove for higher durability and improved fracture stability
- Gold Oxide Finishes protection against corrosion
- Impact-resistant drill bit suitable for use with impact screwdrivers and drill screwdrivers
- With a hexagonal shaft ¼" for a perfect stop of the drill and optimum power transmission for clean and round holes
Technical specifications
- Product type
Metal twist drill bit
- Drill hole Ø
10 mm
- Tip angle
135°
- Content
1 pc(s)
- Material
HSS-G
- Material properties
corrosion-protected
- Material suitability
Metal
- Tool holder
Hex
- Total length
138 mm
- Drill features
Spiral groove
Documents & Downloads
Datasheet
Datasheet 2730004 DEWALT DT20616-QZ DT20616-QZ HSS-G Metal twist drill bit 1-piece 10 mm Total length 138 mm corrosion-protected Hex 1 pc(
Datasheet 2730004 DEWALT DT20616-QZ DT20616-QZ HSS-G Metal twist drill bit 1-piece 10 mm Total length 138 mm corrosion-protected Hex 1 pc(
User & Safety Instructions
User & Safety Instructions 2730004 DEWALT DT20616-QZ DT20616-QZ HSS-G Metal twist drill bit 1-piece 10 mm Total length 138 mm corrosion-protected Hex 1 pc(
Description
This text is machine translated.
Scope of delivery
- 1x 10mm HSS-G metal drill











