
Number
DIGITUS 25.4CM (10") 12PORT PATCHPANEL
Highlights & Details
- 1 U
Technical specifications
- Product type
Network patch panel
- Rack size
254 mm (10")
CAT 6
- Rack unit
1 U
- Transfer rate
10 GBit/s
- Port
12 ports
- Patch panel design
Equipped
- Connection method
LSA+
- Connections
12 x RJ-45 female12 ports
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 971786 Digitus DN-91612S 12 ports Network patch panel 254 mm (10") CAT 6 1 U Multicolour Equipped
Datasheet 971786 Digitus DN-91612S 12 ports Network patch panel 254 mm (10") CAT 6 1 U Multicolour Equipped
User & Safety Instructions
User & Safety Instructions 971786 Digitus DN-91612S 12 ports Network patch panel 254 mm (10") CAT 6 1 U Multicolour Equipped
Description
Features
- Category 6, manufactured as per Link Performance Class E, for up to 250 MHz, ISO/IEC 11801, EN 50173
- UL, 3P Permanent Link and Channel Link certified
- Shielded RJ45 sockets, 8P8C
- 1HE
- Cable installation via LSA strips, colour coded as per EIA/TIA 568 A & B
- Fixing options for cable ties, central earth connection.




