
Number
Highlights & Details
Battery-operated vacuum cleaner TE-SV 18 LI Solo
- Member of the Power X-Change familyECO or BOOST mode
Technical specifications
- Product type
Vacuum cleaner
- Factory colour
Red
Black
- Collector
0.6 l
- Features
w/o battery
w/o charger
Bagless
- Cable length
0 mm
- Width
780 mm
- Height
248 mm
- Dim
(W x H) 780 mm x 248 mm
- No. of power packs included
0
- Weight
1050 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2526766 Einhell Power X-Change TE-SV 18 Li-Solo 2347180 Vacuum cleaner w/o battery, w/o charger, Bagless
Information
Information 2526766 Einhell Power X-Change TE-SV 18 Li-Solo 2347180 Vacuum cleaner w/o battery, w/o charger, Bagless
Warranty Terms
Warranty Terms 2526766 Einhell Power X-Change TE-SV 18 Li-Solo 2347180 Vacuum cleaner w/o battery, w/o charger, Bagless
Description
This text is machine translated.
Features
- Member of the Power X-Change familyContinuous working without cables thanks to the rechargeable battery systemThorough cleaning in dark places thanks to 4x Spotlight LEDsQuiet and floor-protecting work with rubberized wheelsCompact, lightweight design for fatigue-free vacuumingClean exhaust air and high suction power thanks to efficient 3-foldFilter system including washable pleated filter and cyclone separatorDust container Draining by pressing a buttonAdjust the suction power to any situation: ECO or BOOST modeAdvantage 2 in 1 function: Small + light as a handheld vacuum cleaner or,Perfect handling during floor cleaning as a stick vacuum cleanerCleaning of all types of floor with the motorized floor nozzleFlex. Crevice tool allows cleaning of inaccessible areas
Scope of delivery
- With 6 bits. Wall bracket, mounting material












