
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
D-SUB housing
9
Metal
1
Silver
45°
1 pc(s)
Yes
7960-0206-11M
Yes
Enclosure
+ 4-40 knurl head screw
+ strain relief clip
+ cable sleeve
-45 - +105 °C
7960-0206-11
Datasheet 792958 encitech 7960-0206-11 7960-0206-11M N/A Number of pins: 9 Metal 45 ° Silver 1 pc(s)
User & Safety Instructions 792958 encitech 7960-0206-11 7960-0206-11M N/A Number of pins: 9 Metal 45 ° Silver 1 pc(s)