
Number
Ergotron HX Arm monitor mount for 2 monitors, black
Highlights & Details
- Avoid annoying toggles between files and programs.ideal for office, home office, gamers, public areas and industrial environmentsProven to last 10 times longer than comparable products from other brandsQuick and easy installationFor 2 screens up to 32 inches (expandable to 3 screens)29.2cm height adjustingmin/max Weight per monitor 2.3-7.9kgSupports VESA 100x100 or 75x75360° rotation, 180° swiveling and a total of 75° inclinationWide range of accessories and extensions
Technical specifications
- Product type
Monitor desk mount
- Suitable for
38,1 cm (15") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
- Features
side by side
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Max. table thickness
66 mm
- Tilt range (bottom)
5°
- Tilt range (top)
70°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Black
- Weight
12.2 kg
- Suitable for
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2585027 Ergotron HX Dual Arm Desk Mount Monitor desk mount 2 Display(s) 38,1 cm (15") - 81,3 cm (32") Black Rotatable, Height-ad
Description
This text is machine translated.
Features
- ideal for office, home office, gamers, public areas and industrial environmentsQuick and easy installationFor screens up to 49 inchesFor curved monitors with a depth of 12.5-30.4cmmin/max Weight 12.7-19.1kg29.2cm height adjustingSupports VESA 100x100 or 75x75360° rotation, 180° swiveling and a total of 20° inclination














