
Number
LX monitor arm, wall bracket (aluminum)
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 38,1 cm (15") - 86,4 cm (34")Load capacity (max.) 11.3 kg
- Patented Constant Force™ technology - More flexibility. Less force. Noticeable difference.
Technical specifications
- For 1 monitor, aluminum, wall bracket
- Product type
Monitor wall mount
- Suitable for
38,1 cm (15") - 86,4 cm (34")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
11.3 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
-5°
- Tilt range (top)
+70°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
33 cm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
0 cm
- Distance to wall (max.)
64 cm
- Width
290 mm
- Height
530 mm
- Depth
190 mm
- Factory colour
Aluminium
- Material (details)
Aluminium
- Weight
4.40 kg
- Dim
(W x H x D) 290 x 530 x 190 mm
- Suitable for
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 687834 Ergotron LX Arm Wall Mount Monitor wall mount 1 Display(s) 38,1 cm (15") - 86,4 cm (34") Aluminium Height-adjustable, Ti
User & Safety Instructions 687834 Ergotron LX Arm Wall Mount Monitor wall mount 1 Display(s) 38,1 cm (15") - 86,4 cm (34") Aluminium Height-adjustable, Ti
Description
Robust structure made of polished aluminium!
Robust structure made of polished aluminium! Lasts ten times longer than comparable products of other brands and costs only about half the price. Positions the monitors with a finger-touch. The constant force lift- and pivot technology permits an easy adjustment of the monitor in each desired position. On. Off. Before. Back. Maximum comfort with positioning of LCD or LCD-TV.
- Position your display for maximum ergonomic comfort to relieve the strain on the eyes, neck and back.
- Upgrade LCD monitors and TVs with improved ergonomic adaptability.
- The patented CF Technology™ provides a first-class and easy-to-use display adjustment.
- Cable management carries out cable under the arm and ensures order.
- LCD range up to 64 cm. Simply slide the screen to the side when not in use.
- A height adjustment of 33 cm corresponds to the ergonomic requirements of nine out of ten adults.
- Arm can be pulled back and folded together via the base plate; suitable for storage in racks or cabinets in space-limited working areas.
Patented Constant Force™ technology - More flexibility. Less force. Noticeable difference.
Adjustable with a movement of the hand! Experience a comfortable viewing experience with Ergotron's exclusive, patented Constant Force™ technology. Position monitors, TVs, keyboards, or even complete workstations exactly where you need them.
This text is machine translated.















