
Number
Ergotron Styleview Sit-Stand combo with shelf
Highlights & Details
- Holder type: Height-adjustable, Keyboard tray, Tiltable, Swivelling, Swivelling, Retractable
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 61 cm (24")
- Load capacity (max.) 14.5 kg
- Easy to clean
- LCD-height adjustment to 12.7 cm
Technical specifications
- Without guide rails with a joint, Distance from the wall: 20 - 109 cm
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 61 cm (24")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Keyboard tray
Tiltable
Swivelling
Swivelling
Retractable
- Features
Constant force technology
No
- Max. load capacity
14.5 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
90°
- Tilt range (bottom)
-5°
- Tilt range (top)
+25°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
20 cm
- Distance to wall (max.)
109 cm
- Factory colour
Black
Aluminium
- Weight
15.33 kg
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1012458 Ergotron StyleView® Sit-Stand Combo Monitor wall mount 1 Display(s) 25,4 cm (10") - 61 cm (24") Black, Aluminium Height-
Description
- Supports requirements for workflow by stable storage area: B 57.8 cm x T 26.9 cm
Hand contact surfaces and the hand-ball rest are for product protection with agion ® anti-Micro Bial treated
Holder for bar code reader provides easy access to hand-held scanner
LCD and keypad can be up to a maximum of 109 cm from the wall extend and stowed away after use depth of the system, only 20 cm with folded out keyboard
This text is machine translated.
Features
- Adjustable height
- Cable Management System
- Anti-microbial coating
- Built-in flat screen lift
- Adjustable keyboard holder
- Stable aluminum construction
- Open architecture for future hardware upgrades
- Clean and proper management of the cable
Scope of delivery
- Mouse holder
- Rail wall bracket
- Wrist pad
- Barcode scanner holder
- VESA adapter
- Wall mounting bracket
- Adjustable mounting arm
- Display Support
- Keyboard tray
- Installation manual.





