
Number
Ergotron TRACE™ Monitor holder in white - Monitor table holder
Highlights & Details
- Holder type: Tiltable, Swivelling, Swivelling, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 35,6 cm (14") - 96,5 cm (38")Load capacity (max.) 9.8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
35,6 cm (14") - 96,5 cm (38")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
Height-adjustable
No
- Max. load capacity
9.8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
65 mm
- Tilt range (bottom)
80°
- Tilt range (top)
80°
- Swivel range (left)
240°
- Swivel range (right)
240°
- Factory colour
White
- Weight
8.3 kg
- Suitable for
35,6 cm (14")
35,8 cm (14,1")
35,82 cm (14,1")
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2585031 Ergotron TRACE™ Monitor desk mount 1 Display(s) 35,6 cm (14") - 96,5 cm (38") White Tiltable, Swivelling, Swivelling, He
Description
This text is machine translated.
Features
- Intuitive setting - follows your next movement effortlessly27.9cm height adjustingFor screens up to 38 inchesmin/max Weight 2.9-9.8kg Integrated cable management creates orderSupports VESA 100x100 or 75x75







