
Number
Ergotron TRACE™ dual monitor mount in black - monitor desk mount
Highlights & Details
- Holder type: Rotatable, Height-adjustable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 53,3 cm (21") - 68,6 cm (27")Load capacity (max.) 4.9 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
53,3 cm (21") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
No
- Max. load capacity
4.9 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
65 mm
- Tilt range (bottom)
5°
- Tilt range (top)
30°
- Swivel range (left)
240°
- Swivel range (right)
240°
- Factory colour
Black
- Weight
11.6 kg
- Suitable for
53,3 cm (21")
54,1 cm (21,3")
54,6 cm (21,5")
54,9 cm (21,6")
55,9 cm (22")
57,2 cm (22,5")
58,4 cm (23")
59,9 cm (23,6")
60,5 cm (23,8")
61 cm (24")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2585034 Ergotron TRACE™ Monitor desk mount 2 Display(s) 53,3 cm (21") - 68,6 cm (27") Black Rotatable, Height-adjustable, Tiltab
Description
This text is machine translated.
Features
- Intuitive setting - follows your next movement effortlessly27.9cm height adjustingFor 2 screens up to 27 inchesmin/max Weight 3.7-9.8kg Integrated cable management creates orderSupports VESA 100x100 or 75x75
- This text is machine translated.







