
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.97
5
6% = € 0.48
€ 7.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.97 / piece)
€ 7.97
plus VAT.
Technical specifications
- Design according to DIN 3110, ISO 3318, ISO 1085, ISO10102
- Flat-headed
- Anti-glare, matte surface
- Maul: precisely on exact nominal polished for optimal contact surfaces
- Grip by slim profile shaft
- Overload is displayed by deformation
- High-grade industrial quality for tough continuous stress
- Product type
Double-ended open ring spanner
- Spanner size
13 mm
15 mm
- Length
188 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3110
- Height
300 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1902979 Gedore 6065610 6 13X15 Double-ended open ring spanner Spanner size (metric) 13 - 15 mm
Information
Information 1902979 Gedore 6065610 6 13X15 Double-ended open ring spanner Spanner size (metric) 13 - 15 mm
Information 1902979 Gedore 6065610 6 13X15 Double-ended open ring spanner Spanner size (metric) 13 - 15 mm














