
Number
Technical specifications
- Product type
Push-fit handle
- Drive
1/4" (6.3 mm)
- Spanner size
6.3 mm
- Spanner size (inch)
1/4 inch
- Length
150 mm
- Max. length
150 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN ISO 3315
- Handle length
213 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889784 Gedore 2098 6171480 Push-fit handle 6.3 mm 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 150 mm 1 pc(s)
Information
Information 1889784 Gedore 2098 6171480 Push-fit handle 6.3 mm 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 150 mm 1 pc(s)
Information 1889784 Gedore 2098 6171480 Push-fit handle 6.3 mm 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 150 mm 1 pc(s)
Description
Features
- Design in accordance with DIN 3122 and ISO 3315
- For hand-operated socket wrench inserts with square drive according to DIN 3120, ISO 1174, with ball locking
- This text is machine translated.




