
Number
Technical specifications
- Product type
Bit reducer
- Drive
3/8" (10 mm)
- Spanner size (inch)
1/4 inch
- Length
28 mm
- Max. length
29 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN 3123
- Weight
0.026 kg
- Width
18 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889628 Gedore 3020 6236280 Bit reducer 1/4 inch Drive (screwdriver) 3/8" (10 mm) 28 mm 1 pc(s)
Information
Information 1889628 Gedore 3020 6236280 Bit reducer 1/4 inch Drive (screwdriver) 3/8" (10 mm) 28 mm 1 pc(s)
Information 1889628 Gedore 3020 6236280 Bit reducer 1/4 inch Drive (screwdriver) 3/8" (10 mm) 28 mm 1 pc(s)
Description
Features
- DIN 3123, ISO 3316
- For hand-operated socket wrench inserts with square drive according to DIN 3120, ISO 1174, with ball locking
- GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
- This text is machine translated.










