
Number
Total (€ 10.08 / piece)
€ 12.60
-20 %
€ 10.08
plus VAT.
Technical specifications
- Product type
Double-ended open ring spanner
- Spanner size
24 mm
27 mm
- Length
266 mm
- Material
Chromium-vanadium steel
- Weight
339 kg
- Height
10 mm
- Width
60 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889712 Gedore 6067580 6 24X27 Double-ended open ring spanner Spanner size (metric) 24 - 27 mm
Information
Information 1889712 Gedore 6067580 6 24X27 Double-ended open ring spanner Spanner size (metric) 24 - 27 mm
Information 1889712 Gedore 6067580 6 24X27 Double-ended open ring spanner Spanner size (metric) 24 - 27 mm














