
Number
Total (€ 29.40 / piece)
€ 29.40
plus VAT.
Only 10 Piece(s) available
Technical specifications
- Design according to DIN 3110, ISO 3318, ISO 1085, ISO10102
- Flat-headed
- Anti-glare, matte surface
- Maul: precisely on exact nominal polished for optimal contact surfaces
- Grip by slim profile shaft
- Overload is displayed by deformation
- High-grade industrial quality for tough continuous stress
- Product type
Double-ended open ring spanner
- Spanner size
32 mm
36 mm
- Length
328 mm
- DIN standard
DIN 3110
- Weight
548 kg
- Height
10 mm
- Width
325 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1902992 Gedore 6068390 6 32X36 Double-ended open ring spanner Spanner size (metric) 32 - 36 mm
Information
Information 1902992 Gedore 6068390 6 32X36 Double-ended open ring spanner Spanner size (metric) 32 - 36 mm
Information 1902992 Gedore 6068390 6 32X36 Double-ended open ring spanner Spanner size (metric) 32 - 36 mm














