
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Diameter: 22.5 mm, tip length: 17 mm
- Inner square drive according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
- Manually operated, with handy cross edge
- Chrome-plated
- With inserted pin from GEDORE vanadium special steel, bronzed.
- Product type
Screwdriver bit
- Drive
1/2" (12.5 mm)
- Spanner size
5.52 mm
- Size
T 30
- Downforce
Star
- Length
55 mm
- Max. length
55 mm
- Material
Special steel
- Material properties
chrome plated
- DIN standard
DIN 3120
- Weight
75 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1903784 Gedore ITX 19 T30 6156170 Star Screwdriver bit 5.52 mm T 30 1/2" (12.5 mm)
Information
Information 1903784 Gedore ITX 19 T30 6156170 Star Screwdriver bit 5.52 mm T 30 1/2" (12.5 mm)
Information 1903784 Gedore ITX 19 T30 6156170 Star Screwdriver bit 5.52 mm T 30 1/2" (12.5 mm)
Description
Features
- Square drive as per DIN 3120 - C 12.5, ISO 1174, with ball retaining groove
- Hand-operated, knurled grip
- Chrome-plated
- With pressed-in pin in GEDORE vanadium special steel, gun-metal finish













