
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
14-day return policy included
Technical specifications
- Product type
Bit
- Drive
1/2" (12.5 mm)
- Spanner size
12.5 mm
- Ratchet bits (inch)
1/2"
- Size
T 40
- Downforce
TX
- Length
55 mm
- Max. length
55 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- Width
23 mm
- Weight
0.076 kg
- Screwdriver features
Holder
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889801 Gedore ITX 19 T40 6156330 TX Bit Holder 12.5 mm 1/2" T 40 1/2" (12.5 mm)
Information
Information 1889801 Gedore ITX 19 T40 6156330 TX Bit Holder 12.5 mm 1/2" T 40 1/2" (12.5 mm)
Information 1889801 Gedore ITX 19 T40 6156330 TX Bit Holder 12.5 mm 1/2" T 40 1/2" (12.5 mm)
Description
Features
- Inner square drive according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
- Manually operated, with handy cross edge
- Chrome-plated
- With inserted pin from GEDORE vanadium special steel, bronzed.
- This text is machine translated.













