
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
14-day return policy included
Technical specifications
- Product type
Bit
- Drive
1/2" (12.5 mm)
- Spanner size
8.83 mm
- Ratchet bits (inch)
1/2"
- Size
T 50
- Downforce
Star
- Length
55 mm
- Max. length
56 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- Width
23 mm
- Weight
0.092 kg
- Screwdriver features
Holder
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889592 Gedore ITX 19 T50 6158030 Star Bit Holder 8.83 mm 1/2" T 50 1/2" (12.5 mm)
Information
Information 1889592 Gedore ITX 19 T50 6158030 Star Bit Holder 8.83 mm 1/2" T 50 1/2" (12.5 mm)
Information 1889592 Gedore ITX 19 T50 6158030 Star Bit Holder 8.83 mm 1/2" T 50 1/2" (12.5 mm)
Description
Features
- Inner square drive according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
- Manually operated, with handy cross edge
- Chrome-plated
- With inserted pin from GEDORE vanadium special steel, bronzed.
- This text is machine translated.













